text.skipToContent text.skipToNavigation

Manufacturer Part #

LP2S2WHTRED-N

LP2 Series SPST Off-On Red LED Panel Mount Illuminated Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code:
Product Specification Section
E-Switch LP2S2WHTRED-N - Technical Attributes
Attributes Table
Contact Current-Max: 1mA
Switch Operation: Off-On
Circuitry: SPST
Illumination Color: Red
Actuator Style: Plunger
Termination Style: Panel
Mounting Method: Panel Mount
Features & Applications

The new LP2 series illuminated pushbutton switch features multiple LED colors, custom marking options on the caps, and different cap sizes.

The LED colors feature red, blue, green, yellow, white and none. You can choose from six different button colors, as well: black, red, white, gray, transparent red, and transparent blue. You can choose your graphic or customize the graphic for the button.

Features:

  • Multiple Illumination Colors
  • Custom marking options
  • Multiple cap sizes

Applications:

  • Audio/visual
  • Consumer Electronics
  • Telecommunications
  • Medical
  • Testing/instrumentation
  • Computer/servers/peripherals
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1020
Multiple Of:
60
Total
$2,009.40
USD
Quantity
Unit Price
60
$2.04
120
$2.02
180
$2.00
240
$1.99
300+
$1.97