
Manufacturer Part #
LP0125CCKW01C
LP Series DPDT On-Momentary Panel Mount Quick Connect Push Button Switch
Product Specification Section
NKK Switches LP0125CCKW01C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NKK Switches LP0125CCKW01C - Technical Attributes
Attributes Table
Contact Current-Max: | 3A |
Switch Operation: | On-Mom |
Circuitry: | DPDT |
Illumination Color: | Red |
Actuator Style: | Round Button |
Termination Style: | Quick Connect |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$12.20
4
$12.02
10
$11.90
25
$11.79
40+
$11.61
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Panel Mount