LP0115CCKW015FB in Bag by NKK Switches | Pushbutton Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LP0115CCKW015FB

LP Series SPDT On-Momentary Panel Mount Quick Connect Push Button Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches LP0115CCKW015FB - Technical Attributes
Attributes Table
Contact Current-Max: 3A
Switch Operation: On-Mom
Circuitry: SPDT
Illumination Color: Green
Actuator Style: Round Button
Termination Style: Quick Connect
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
888
Factory Lead Time:
13 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$311.00
USD
Quantity
Unit Price
1
$12.87
4
$12.69
10
$12.56
25
$12.44
40+
$12.26
Product Variant Information section