LB15SKW01 in Bag by NKK Switches | Pushbutton Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LB15SKW01

LB Series SPDT On-Momentary Panel Mount Quick Connect Push Button Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches LB15SKW01 - Technical Attributes
Attributes Table
Contact Current-Max: 3A
Switch Operation: On-Mom
Circuitry: SPDT
Actuator Style: Plunger
Termination Style: Quick Connect
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,069
Factory Lead Time:
15 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$294.75
USD
Quantity
Unit Price
1
$12.20
4
$12.02
10
$11.90
25
$11.79
40+
$11.61
Product Variant Information section