text.skipToContent text.skipToNavigation

Manufacturer Part #

KM1101RR05Q

Pushbutton Switch SPST-NO Standard Panel Mount, Rear

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2333
Product Specification Section
C&K KM1101RR05Q - Technical Attributes
Attributes Table
Contact Current-Max: 1A
Switch Operation: Off-Mom
Circuitry: SPST
Actuator Style: Plunger
Termination Style: Quick Connect
Mounting Method: Panel Mount
Pricing Section
Global Stock:
470
Germany (Online Only):
470
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.00
USD
Quantity
Unit Price
1
$2.00
25
$1.96
75
$1.93
200
$1.90
500+
$1.86
Product Variant Information section