
Manufacturer Part #
GB15AP-XA
GB Series Ultra Mini On-Momentary Straight Through Hole Push Button Switch
Product Specification Section
NKK Switches GB15AP-XA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
06/06/2022 Details and Download
There will be revisions to the production and manufacture location for GB Pushbuttons and GW Rockers and Paddles, both illuminated and nonilluminated in each series. Previously, the lot code on the switch body had a dot mark above the first digit, but now the dot mark will be above the second digit. The shipping box for these pushbuttons, rockers or paddles had "CHINA FACTORY" on the side, but will be replaced with "PHILIPPINES FACTORY." These changes will apply to standard and custom GB Pushbuttons and GW Rockers.
Part Status:
Active
Active
NKK Switches GB15AP-XA - Technical Attributes
Attributes Table
Switch Operation: | On-Mom |
Circuitry: | SPDT |
Illumination Color: | No |
Actuator Style: | Round Button |
Termination Style: | Straight |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
65
USA:
65
Factory Lead Time:
13 Weeks
Quantity
Unit Price
100+
$5.23
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole