
Manufacturer Part #
G3B15AB
G3B Series Mini SPDT On-Momentary Gull Wing Surface Mount Pushbutton Switch
Product Specification Section
NKK Switches G3B15AB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NKK Switches G3B15AB - Technical Attributes
Attributes Table
Rated Voltage (VAC): | 28VAC |
Rated Voltage: | 28V |
Switch Operation: | On-Mom |
Circuitry: | SPDT |
Insulation Resistance: | 500MΩ |
Illumination Color: | No |
Cap Color: | Gray |
Actuator Style: | Round Plunger |
Termination Style: | Gull Wing |
Operating Temperature: | -30°C to +85°C |
Contact Plating: | Gold |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$7.45
4
$7.35
15
$7.26
30
$7.21
75+
$7.10
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Surface Mount