FB15ANEP2-HA in Bag by NKK Switches | Pushbutton Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FB15ANEP2-HA

FB Series 0.5 Amp Momentary SPST Off-(On) Silver Through Hole Pushbutton

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches FB15ANEP2-HA - Technical Attributes
Attributes Table
Contact Current-Max: 0.5A
Switch Operation: Off-On
Circuitry: SPST
Actuator Style: Plunger
Mounting Method: Through Hole
Features & Applications

The FB15ANEP2-HA is a Momentary SPST Off-(On) Silver Through Hole Pushbutton.

The FB series switches have internal antijamming feature to protect the contacts from damage due to excessive force on the plunger.

Features:

  • Optional caps in different colors to vary appearance as needed
  • Low operating force for ease of actuation
  • Rear panel bushing mount with compact behind panel dimension
  • Low cost device of rugged one-piece bushing and housing construction
  • Epoxy sealed terminals
  • Operating Temp Range: –10°C through +70°C (–14°F through +158°F)

 

 

 

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,117
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$211.00
USD
Quantity
Unit Price
1+
$4.22
Product Variant Information section