text.skipToContent text.skipToNavigation

Manufacturer Part #

ESB-30B304

ESB-30 Series 200 mA (On-On) DPDT Pushbutton Switch

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic ESB-30B304 - Technical Attributes
Attributes Table
Contact Current-Max: 200mA
Switch Operation: On-On
Circuitry: DPDT
Actuator Style: Plunger
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
2400
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,880.00
USD
Quantity
Unit Price
1
$1.28
25
$1.26
75
$1.24
150
$1.23
400+
$1.20
Product Variant Information section