Manufacturer Part #
ESB-30B133
ESB-30 Series 200 mA (On-On) DPDT Pushbutton Switch
Product Specification Section
Panasonic ESB-30B133 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
01/25/2023 Details and Download
Part Status:
Active
Active
Panasonic ESB-30B133 - Technical Attributes
Attributes Table
Contact Current-Max: | 200mA |
Switch Operation: | On-On |
Circuitry: | DPDT |
Actuator Style: | Plunger |
Termination Style: | PC Pin |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$1.28
25
$1.26
75
$1.24
150
$1.23
400+
$1.20
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole