text.skipToContent text.skipToNavigation

Manufacturer Part #

EP11SD1SAPE

EP Series Tiny SPST Off-Momentary Right Angle Surface Mount Pushbutton Switch

Product Specification Section
C&K EP11SD1SAPE - Technical Attributes
Attributes Table
Rated Voltage (VAC): 20VAC
Rated Voltage: 20V
Contact Current-Max: 1A
Switch Operation: Off-Mom
Circuitry: SPST
Insulation Resistance: 1000MΩ
Cap Color: White
Actuator Style: Plunger
Termination Style: Right Angle
Operating Temperature: -30°C to +85°C
Contact Plating: Gold
Features & Applications

C&K Components’ EP Series of Sealed Tiny Pushbutton Switches are best suited for telecommunication, computer and instrumentation applications.  These tiny pushbutton switches are available in both through hole and surface mount models & can accept standard caps on their snap-fitting actuators. 

The EP series offers Single Pole Single Throw, Single Pole Double Throw and Double Pole Single Throw operation solutions.  All models of the EP series are process sealed to withstand machine soldering temperatures and pressure wash cleaning methods.  A choice of contact materials is available with the EP series.

The EP11SD1SAPE offers a Single Pole Single Throw (SPST) switch operation providing an Off-Momentary function.  This epoxy sealed tiny pushbutton switch has a .215” high plunger and unthreaded bushing.  The mounting style is right angle surface mount with contact material of gold matte tin. 

Pricing Section
Global Stock:
141
USA:
141
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.62
USD
Quantity
Unit Price
1
$6.62
10
$5.90
30
$5.56
125
$5.11
300+
$4.84