Manufacturer Part #
EP11SD1CBE
EP Series Tiny SPST Off-Momentary Through Hole Pushbutton Switch
Product Specification Section
C&K EP11SD1CBE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K EP11SD1CBE - Technical Attributes
Attributes Table
Rated Voltage (VAC): | 20VAC |
Rated Voltage: | 20V |
Contact Current-Max: | 1A |
Switch Operation: | Off-Mom |
Circuitry: | SPST |
Insulation Resistance: | 1000MΩ |
Cap Color: | Black |
Actuator Style: | Plunger |
Termination Style: | PCB |
Operating Temperature: | -30°C to +85°C |
Contact Plating: | Gold |
Mounting Method: | Through Hole |
Features & Applications
C&K Components’ EP Series of Sealed Tiny Pushbutton Switches are best suited for telecommunication, computer and instrumentation applications. These tiny pushbutton switches are available in both through hole and surface mount models & can accept standard caps on their snap-fitting actuators.
The EP series offers Single Pole Single Throw, Single Pole Double Throw and Double Pole Single Throw operation solutions. All models of the EP series are process sealed to withstand machine soldering temperatures and pressure wash cleaning methods. A choice of contact materials is available with the EP series.
The EP11SD1CBE offers a Single Pole Single Throw (SPST) switch operation providing an Off-Momentary function. This epoxy sealed tiny pushbutton switch has a .215” high plunger and unthreaded bushing. The mounting style is PC through hole with contact material of gold.Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
1
$5.33
10
$5.12
25
$4.97
50
$4.86
125+
$4.61
Product Variant Information section
Available Packaging
Package Qty:
200 per Bulk
Mounting Method:
Through Hole