AB25AV-HB in Bag by NKK Switches | Pushbutton Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AB25AV-HB

AB Series Sub Mini DPDT On-Momentary Through Hole Push Button Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches AB25AV-HB - Technical Attributes
Attributes Table
Switch Operation: On-Mom
Circuitry: DPDT
Illumination Color: No
Actuator Style: Plunger
Termination Style: Vertical with Bracket
Mounting Method: Through Hole
Features & Applications
With decades of industry leadership, NKK is continually revolutionizing the switch industry by engineering and manufacturing some of the most inventive switch products available on the market today.

The AB series from NKK is a totally sealed miniature toggle switch for logic-level applications. The sealed body construction prevents contact contamination from flux, solvents and other contaminants. The AB series provides smoother, positive detent actuation, increased contact stability and unparalleled logic-level reliability. 

The A series push-button switches are process compatible and incorporate NKK’s award winning STC (Sliding Twin Crossbar) mechanism. This contact design ensures unparalleled switching reliability and a smoother positive detent action. These devices also feature a totally sealed body construction, allowing them to withstand the automated soldering techniques standard in today’s manufacture and assembly of finished products.

Pushbuttons are offered in single and double pole momentary circuits and can be ordered with various plunger lengths. Caps are available in two different diameters, either .201”or .295” and come standard in black, red or white.

NKK’s A series of push-button switches are rated 0.4VA Maximum @ 28V AC/DC maximum.  Their subminiature size saves space on PC boards. Engineers can specify from several different mounting options including straight PC in bracketed and unbracketed models, vertical and right angle mounts. All terminals are molded in and epoxy sealed and ultrasonically welded to lock out flux and other contaminants. Terminal spacing is .100” X .100” conforming to standard PC board grid spacing.  Matching indicators with LED’s in red, green or amber can also be ordered. The breadth of this series allows design engineers the flexibility to configure to specifications depending upon the challenges faced.

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5
Factory Lead Time:
13 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$189.00
USD
Quantity
Unit Price
1
$7.76
4
$7.66
15
$7.56
30
$7.51
75+
$7.40
Product Variant Information section