text.skipToContent text.skipToNavigation

Manufacturer Part #

AB11AH

AB Series Subminiature Pushbutton Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches AB11AH - Technical Attributes
Attributes Table
Rated Voltage (VAC): 28VAC
Rated Voltage: 28V
Switch Operation: Off-Mom
Circuitry: SPST
Insulation Resistance: 500MΩ
Illumination Color: No
Cap Color: Black
Actuator Style: Plunger
Termination Style: Right Angle with Bracket
Operating Temperature: -30°C to +85°C
Contact Plating: Gold
Mounting Method: Through Hole
Features & Applications

The AB11AH-RO is a Mini SPST Off-Momentary Right Angle Through Hole Push Button Switch. This switch totally sealed body construction prevents contact contamination and allows time- and money-saving automated soldering and cleaning.

Molded-in, epoxy sealed or ultrasonically welded terminals lock out flux, solvents, and other contaminants. The STC contact mechanism with benefits unavailable in conventional mechanisms: smoother, positive detent actuation, increased contact stability and unparalleled logic-level reliability.

Features:

  • Designed for use in a low-voltage, low-current, logic-level circuit
  • When used as intended in a logic-level circuit, the results do not produce hazardous energy
  • Logic Level: 0.4 VA maximum @ 28 V AC/DC maximum
  • Operating temp range: –30°C through +85°C (–22°F through +185°F)
  • Specifically developed for logic-level applications

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,916
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$264.00
USD
Quantity
Unit Price
1
$5.42
5
$5.38
20
$5.31
40
$5.28
100+
$5.20
Product Variant Information section