
Manufacturer Part #
8161SHZQE2
8060 Series Micro Mini SPDT On-On Solder Lug Pushbutton Switch
Product Specification Section
CK - Waldom 8161SHZQE2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CK - Waldom 8161SHZQE2 - Technical Attributes
Attributes Table
Rated Voltage (VAC): | 120VAC |
Rated Voltage: | 28V |
Contact Current-Max: | 6A |
Switch Operation: | On-On |
Circuitry: | SPDT |
Insulation Resistance: | 1GΩ |
Illumination Color: | No |
Cap Color: | Black |
Actuator Style: | Round |
Termination Style: | Solder Lug |
Operating Temperature: | -30°C to +65°C |
Contact Plating: | Silver |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$6.95
4
$6.86
15
$6.78
40
$6.72
100+
$6.62
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Panel Mount