text.skipToContent text.skipToNavigation

Manufacturer Part #

8121J81ZGE22

8020 Series Snap Acting SPDT On-Momentary Solder Lug Pushbutton Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
C&K 8121J81ZGE22 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 120VAC
Rated Voltage: 28V
Contact Current-Max: 1A
Switch Operation: On-Mom
Circuitry: SPDT
Insulation Resistance: 1GΩ
Illumination Color: No
Cap Color: Black
Actuator Style: Square Button
Termination Style: Solder Lug
Operating Temperature: -30°C to +75°C
Contact Plating: Gold
Mounting Method: Panel Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10.00
USD
Quantity
Unit Price
1
$10.00
4
$9.86
15
$9.73
25
$9.68
50+
$9.52
Product Variant Information section