text.skipToContent text.skipToNavigation

Manufacturer Part #

6450.0005

28 V 100 mA SPST Rectangular Through Hole Pushbutton Switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Marquardt 6450.0005 - Technical Attributes
Attributes Table
Contact Current-Max: 100mA
Circuitry: SPNO
Illumination Color: White
Actuator Style: Pushbutton
Termination Style: Straight Thru Hole
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
100
Total
$4,140.00
USD
Quantity
Web Price
1
$2.32
25
$2.26
50
$2.22
125
$2.16
250+
$2.07
Product Variant Information section