Manufacturer Part #
6425.3131
Illuminated Pushbutton Switch
Product Specification Section
Marquardt 6425.3131 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Marquardt 6425.3131 - Technical Attributes
Attributes Table
Rated Voltage: | 28V |
Contact Current-Max: | 100mA |
Switch Operation: | Off-Mom |
Circuitry: | SPST |
Insulation Resistance: | 100MΩ |
Illumination Color: | Green |
Cap Color: | White |
Actuator Style: | Shaft |
Termination Style: | PC Pin |
Operating Temperature: | -20°C to +70°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
829
Germany (Online Only):
829
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$2.02
200
$2.00
300
$1.99
400
$1.98
500+
$1.96
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole