text.skipToContent text.skipToNavigation

Manufacturer Part #

5000.0501

5000 Series SPST with N/O Contacts 4 A 250 V Dust Protected Pushbutton Switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Marquardt 5000.0501 - Technical Attributes
Attributes Table
Contact Current-Max: 4A
Circuitry: SPNO
Actuator Style: Round Button
Termination Style: Quick Connect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
Total
$1,015.00
USD
Quantity
Web Price
1
$4.70
10
$4.53
25
$4.40
75
$4.24
150+
$4.06
Product Variant Information section