text.skipToContent text.skipToNavigation

Manufacturer Part #

5.00.100.143/0000

RAFIX 22 QR - 1 NC + 1 NO Contact Block with Silver Contacts, without Coupling

ECAD Model:
Mfr. Name: RAFI
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RAFI 5.00.100.143/0000 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Contact Current-Max: 10A
Circuitry: SPST N.O. / N.C.
Termination Style: Screw
Operating Temperature: -40°C to +80°C
IP Rating: IP65
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$13,580.00
USD
Quantity
Unit Price
1
$14.26
4
$14.05
10
$13.91
25
$13.78
40+
$13.58
Product Variant Information section