text.skipToContent text.skipToNavigation

Manufacturer Part #

3PLBR6L-024

Blue 20.2 mm 24 V AC/DC LED Plastic Pilot Light

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 3PLBR6L-024 - Technical Attributes
Attributes Table
Illumination Color: Blue
Actuator Style: Pushbutton
Termination Style: Straight
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
32
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$111.10
USD
Quantity
Web Price
1
$11.27
4
$11.11
15
$10.96
25
$10.91
50+
$10.73
Product Variant Information section