Manufacturer Part #
39-405 RED
39 Series Momentary SPST Black Butt Contact Through Hole Pushbutton Switch
Product Specification Section
Grayhill 39-405 RED - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
02/12/2015 Details and Download
Plating material change on rotary and push button switchesDescription of Change: Grayhill is changing the Tin/Zinc plating to Sulfamate Nickel plating on all standard rotary and push button switches.Reason for Change: This change improves the control of process variation of the plating process by limiting the elements involved and improving the overall appearance of the products.
Part Status:
Active
Active
Grayhill 39-405 RED - Technical Attributes
Attributes Table
Rated Voltage: | 28V |
Contact Current-Max: | 150mA |
Switch Operation: | Off-Mom |
Circuitry: | SPST |
Insulation Resistance: | 1000MΩ |
Illumination Color: | No |
Cap Color: | Red |
Actuator Style: | Plunger |
Termination Style: | PCB |
Operating Temperature: | -40°C to +85°C |
Contact Plating: | Gold |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$4.06
10
$3.98
25
$3.91
75
$3.84
150+
$3.76
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole