Manufacturer Part #
39-261 RED
39 Series Momentary SPDT Red Butt Contact Through Hole Pushbutton Switch
Product Specification Section
Grayhill 39-261 RED - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Grayhill 39-261 RED - Technical Attributes
Attributes Table
Rated Voltage (VAC): | 220VAC |
Rated Voltage: | 28V |
Contact Current-Max: | 150mA |
Switch Operation: | On-Mom |
Circuitry: | SPDT |
Insulation Resistance: | 1000MΩ |
Illumination Color: | No |
Cap Color: | Red |
Actuator Style: | Plunger |
Termination Style: | PCB |
Operating Temperature: | -40°C to +125°C |
Contact Plating: | Gold |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
100
Germany (Online Only):
100
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$3.00
20
$2.94
50
$2.90
125
$2.86
300+
$2.78
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole