text.skipToContent text.skipToNavigation

Manufacturer Part #

39-251 RED

39 Series Momentary SPDT Red Butt Contact Through Hole Pushbutton Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code: 1927
Product Specification Section
Grayhill 39-251 RED - Technical Attributes
Attributes Table
Rated Voltage (VAC): 220VAC
Rated Voltage: 28V
Contact Current-Max: 150mA
Switch Operation: On-Mom
Circuitry: SPDT
Insulation Resistance: 1000MΩ
Illumination Color: No
Cap Color: Red
Actuator Style: Plunger
Termination Style: PCB
Operating Temperature: -40°C to +125°C
Contact Plating: Gold
Mounting Method: Through Hole
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.03
USD
Quantity
Unit Price
1
$3.03
15
$2.97
30
$2.94
100
$2.88
200+
$2.82
Product Variant Information section