text.skipToContent text.skipToNavigation

Manufacturer Part #

39-251 BLK

39 Series Momentary SPDT Black Butt Contact Through Hole Pushbutton Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
Grayhill 39-251 BLK - Technical Attributes
Attributes Table
Contact Current-Max: 150mA
Switch Operation: On-Mom
Circuitry: SPDT
Illumination Color: No
Actuator Style: Plunger
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
46
USA:
46
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.35
USD
Quantity
Unit Price
1
$3.35
10
$3.28
25
$3.23
75
$3.17
150+
$3.10
Product Variant Information section