text.skipToContent text.skipToNavigation

Manufacturer Part #

38BT-4-H-3-N

38BT Series SPST Off Momentary PC Pin Right Angle Butt Contact Pushbutton Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 38BT-4-H-3-N - Technical Attributes
Attributes Table
Contact Current-Max: 0.4A
Switch Operation: Off-Mom
Circuitry: SPST
Actuator Style: Round Plunger
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$170.50
USD
Quantity
Unit Price
1
$6.99
4
$6.90
15
$6.82
40
$6.76
100+
$6.66
Product Variant Information section