text.skipToContent text.skipToNavigation

Manufacturer Part #

38BM-0-H-3-S

38BM Series Mini Momentary SPST Butt Contact Surface Mount Push Button Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 38BM-0-H-3-S - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Illumination Color: No
Actuator Style: Flush Plunger
Termination Style: Horizontal to PCB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$187.50
USD
Quantity
Unit Price
1
$7.70
4
$7.60
15
$7.50
30
$7.45
75+
$7.34
Product Variant Information section