text.skipToContent text.skipToNavigation

Manufacturer Part #

32-01

32 Series Stackable SPST Butt Contact Solder Lug Pushbutton Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
Grayhill 32-01 - Technical Attributes
Attributes Table
Rated Voltage: 28V
Contact Current-Max: 150mA
Switch Operation: Off-Mom
Circuitry: SPST
Insulation Resistance: 1000MΩ
Illumination Color: No
Cap Color: Black
Actuator Style: Plunger
Termination Style: PCB
Operating Temperature: -40°C to +85°C
Contact Plating: Gold
Mounting Method: Through Hole
Pricing Section
Global Stock:
50
Germany (Online Only):
50
393
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.65
USD
Quantity
Unit Price
1
$4.65
15
$4.55
40
$4.48
100
$4.43
250+
$4.30
Product Variant Information section