text.skipToContent text.skipToNavigation

Manufacturer Part #

30-3

30 Series Momentary SPST Panel Mount Butt Contact Pushbutton Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 30-3 - Technical Attributes
Attributes Table
Contact Current-Max: 1A
Switch Operation: Off-Mom
Circuitry: SPST
Illumination Color: No
Actuator Style: Plunger
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.72
USD
Quantity
Unit Price
1
$4.72
10
$4.62
25
$4.55
50
$4.49
125+
$4.37
Product Variant Information section