Manufacturer Part #
30-2
30 Series Normally Closed SPST Pushbutton Switch
Product Specification Section
Grayhill 30-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
02/12/2015 Details and Download
Plating material change on rotary and push button switchesDescription of Change: Grayhill is changing the Tin/Zinc plating to Sulfamate Nickel plating on all standard rotary and push button switches.Reason for Change: This change improves the control of process variation of the plating process by limiting the elements involved and improving the overall appearance of the products.
Part Status:
Active
Active
Grayhill 30-2 - Technical Attributes
Attributes Table
Switch Operation: | Mom |
Circuitry: | SPST |
Illumination Color: | Red |
Actuator Style: | Pushbutton |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$5.24
5
$5.19
20
$5.13
50
$5.09
125+
$5.02
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Surface Mount