Manufacturer Part #
30-1-E
30 Series SPST Off-Momentary Solder Lug Panel Mount Pushbutton Switch
Product Specification Section
Grayhill 30-1-E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
02/12/2015 Details and Download
Plating material change on rotary and push button switchesDescription of Change: Grayhill is changing the Tin/Zinc plating to Sulfamate Nickel plating on all standard rotary and push button switches.Reason for Change: This change improves the control of process variation of the plating process by limiting the elements involved and improving the overall appearance of the products.
Part Status:
Active
Active
Grayhill 30-1-E - Technical Attributes
Attributes Table
Contact Current-Max: | 1A |
Switch Operation: | Off-Mom |
Circuitry: | SPST |
Illumination Color: | Red |
Actuator Style: | Plunger |
Termination Style: | Solder Lug |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$5.05
5
$4.97
20
$4.85
50
$4.78
125+
$4.64
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Panel Mount