3-101-397 in Box by SCHURTER | Pushbutton Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

3-101-397

CPS Series 100mA 42VAC SPST Area Illumination Pushbutton Switch

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 3-101-397 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 42VAC
Rated Voltage: 60V
Contact Current-Max: 100mA
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Actuator Style: Pushbutton
Termination Style: Wire Leads
Operating Temperature: -40°C to +60°C
IP Rating: IP67
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
20
Multiple Of:
10
Total
$702.80
USD
Quantity
Unit Price
10
$35.70
20+
$35.14
Product Variant Information section