Manufacturer Part #
2PLB3LB-230D
Green 22mm 230 VDC LED Metal Pilot Light
Product Specification Section
Altech Corporation 2PLB3LB-230D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Altech Corporation 2PLB3LB-230D - Technical Attributes
Attributes Table
Contact Current-Max: | 2.5A |
Illumination Color: | Green |
Actuator Style: | Pushbutton |
Termination Style: | Straight with Bracket |
Mounting Method: | Panel Mount |
Features & Applications
The 2PLB3LB-230D is a part of 2PLB3L series LED Metal Pilot Lights.
Features:
- Green in Colour
- Voltage 230 VDC
- Termination Style: Wire
- 2.5 A: Contact Current
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
1
$28.99
3
$28.60
5
$28.42
20
$27.93
30+
$27.61
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Panel Mount