text.skipToContent text.skipToNavigation

Manufacturer Part #

2AM2

22 mm Non-Illuminated Mushroom Metal Operators Momentary Switch Black

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 2AM2 - Technical Attributes
Attributes Table
Contact Current-Max: 20µA
Switch Operation: Mom
Illumination Color: Black
Actuator Style: Mushroom
Termination Style: Top-Push
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
40
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.47
USD
Quantity
Web Price
1
$9.47
4
$9.35
15
$9.23
40
$9.15
100+
$9.01
Product Variant Information section