text.skipToContent text.skipToNavigation

Manufacturer Part #

1571563-4

FSMJSMA Series White SPST Vertical Round On/Off Momentary Pushbutton Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 1571563-4 - Technical Attributes
Attributes Table
Contact Current-Max: 50mA
Switch Operation: On-Off-Mom
Circuitry: SPST
Illumination Color: White
Actuator Style: Round
Termination Style: Gull Wing
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
12000
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,500.00
USD
Quantity
Unit Price
1,200
$0.129
2,400
$0.127
4,800
$0.126
6,000
$0.125
18,000+
$0.122