1241.6834.1121074 in Bag by SCHURTER | Pushbutton Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1241.6834.1121074

Pushbutton MSM 12A @250VAC Switch

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 1241.6834.1121074 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Rated Voltage: 30V
Contact Current-Max: 12A
Switch Operation: Off-On
Circuitry: DPST
Illumination Color: Red
Cap Color: Silver
Termination Style: Quick Connect
Operating Temperature: -20°C to +85°C
IP Rating: IP64 - Outdoor Lighting Rating
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
20
Multiple Of:
10
Total
$1,151.20
USD
Quantity
Unit Price
10+
$57.56
Product Variant Information section