
Manufacturer Part #
1241.6633.1122000
5 A 125 VAC Pushbutton Switch
Product Specification Section
SCHURTER 1241.6633.1122000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
12/09/2021 Details and Download
Type of change • Modified label • Improved identification product configuration code on the label 3 Detailed description of change All product types listed in section 1 receive a new label layout. To better visualize the changes, we have used colors and numbers to cluster information into the following sections (The colors and white numbers are not part of the new label layout): Reason:SCHURTER improves and modernizes the label printing process to increase standardization and harmonize processes throughout all SCHURTER factory locations.
Part Status:
Obsolete
Obsolete
SCHURTER 1241.6633.1122000 - Technical Attributes
Attributes Table
Contact Current-Max: | 5A |
Switch Operation: | On-Mom |
Circuitry: | SPDT |
Illumination Color: | Green |
Actuator Style: | Round Button |
Termination Style: | Quick Connect |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
10
$25.89
20
$25.66
30+
$25.42
Product Variant Information section
Available Packaging
Package Qty:
10 per Bag
Mounting Method:
Panel Mount