text.skipToContent text.skipToNavigation

Manufacturer Part #

1241.2802

0.4 A 20 V Pushbutton Switch

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 1241.2802 - Technical Attributes
Attributes Table
Rated Voltage: 48V
Contact Current-Max: 125mA
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Insulation Resistance: 100MΩ
Cap Color: Silver
Actuator Style: Round Button
Operating Temperature: -20°C to +60°C
IP Rating: IP65
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,315.00
USD
Quantity
Unit Price
10
$13.47
20
$13.37
30
$13.32
40
$13.28
50+
$13.15
Product Variant Information section