
Manufacturer Part #
1241.2800
MCS19 SWITCH METALIC
Product Specification Section
SCHURTER 1241.2800 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
SCHURTER 1241.2800 - Technical Attributes
Attributes Table
Rated Voltage: | 48V |
Switch Operation: | Off-Mom |
Circuitry: | SPST N.O. |
Insulation Resistance: | 100MΩ |
Cap Color: | Silver |
Actuator Style: | Round |
Termination Style: | PC Pin |
Operating Temperature: | -20°C to +60°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
20
$10.70
40
$10.62
60
$10.58
80+
$10.52
Product Variant Information section
Available Packaging
Package Qty:
20 per Bulk
Mounting Method:
Panel Mount