1241.1104.7091 in Bag by SCHURTER | Pushbutton Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1241.1104.7091

Pushbutton Switches MCS18 SWITCH MOMENTARY SILVER

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 1241.1104.7091 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 48VAC
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Cap Color: Yellow
Termination Style: Solder Lug
Operating Temperature: -25°C to +60°C
IP Rating: IP65
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$1,294.00
USD
Quantity
Unit Price
100+
$6.47
Product Variant Information section