text.skipToContent text.skipToNavigation

Manufacturer Part #

11TL402

11 Series SPDT On Mom 15 A Quick Connect Plunger Pushbutton Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code:
Product Specification Section
C&K 11TL402 - Technical Attributes
Attributes Table
Contact Current-Max: 15A
Switch Operation: On-Mom
Circuitry: SPDT
Actuator Style: Plunger
Termination Style: Quick Connect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$815.50
USD
Quantity
Unit Price
25+
$16.31