Manufacturer Part #
1-1825027-1
Black 50 mA On / Off Straight Round Pushbutton Switch
Product Specification Section
TE Connectivity 1-1825027-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-1825027-1 - Technical Attributes
Attributes Table
Rated Voltage: | 24V |
Contact Current-Max: | 50mA |
Switch Operation: | On-Off |
Circuitry: | SPST |
Insulation Resistance: | 100MΩ |
Illumination Color: | Black |
Cap Color: | Black |
Actuator Style: | Round Button |
Termination Style: | Straight |
Operating Temperature: | -35°C to +85°C |
Contact Plating: | Silver |
Mounting Method: | Through Hole |
Features & Applications
1-1825027-1 is a mechanical push button dwitch SPST Round Button 0.05A 24VDC Momentary Contact PC Pins Thru-Hole.
Part Specification :
- Switch Configuration : ON OFF
- Actuator Style : Round Button
- Mounting Style : Through Hole
- Current Rating (Max) : 0.05A
- DC Voltage Rating (Max) : 12VVDC
- Packaging : Tape and Reel
- Terminal Type : PC Pins
- Operating Temp Range : -35C to 85C
- Contact Material : Copper Alloy
- Contact Plating : Silver
- Product Height (mm) : 7mm
- Product Depth (mm) : 10mm
- Product Length (mm) : 7mm
Features :
- Different actuator length and styles
- Differrent actuation forces
- Sealed, unsealed, radial tape versions
- Ultra low profile versions
- Right angle versions
- SMT and THT versions
- High temperature versions
- Extended life versions
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
1
$0.144
250
$0.14
500
$0.137
1,500
$0.132
3,000+
$0.124
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole