0041.9141.7107 in Box by SCHURTER | Pushbutton Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

0041.9141.7107

LDT Series SPST Off-MOM PC Pin Panel Mount IP40 Front Pushbutton Switch

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 0041.9141.7107 - Technical Attributes
Attributes Table
Contact Current-Max: 200mA
Switch Operation: Off-Mom
Circuitry: SPST
Actuator Style: Round Button
Termination Style: PC Pin
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$862.00
USD
Quantity
Unit Price
100+
$4.31
Product Variant Information section