
Manufacturer Part #
0041.9102.72000
DPST-NO LDT N.O. 2P Unbel./non-ill. Pushbutton Switch
Product Specification Section
SCHURTER 0041.9102.72000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SCHURTER 0041.9102.72000 - Technical Attributes
Attributes Table
Rated Voltage (VAC): | 60VAC |
Rated Voltage: | 50V |
Contact Current-Max: | 0.2A |
Switch Operation: | Off-On |
Circuitry: | DPST |
Insulation Resistance: | 10GΩ |
Illumination Color: | No |
Cap Color: | Black |
Actuator Style: | Square |
Termination Style: | PC Pin |
Operating Temperature: | -25°C to +85°C |
IP Rating: | IP40 - Indoor Lighting Only |
Contact Plating: | Silver |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
100+
$5.66
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount