text.skipToContent text.skipToNavigation

Manufacturer Part #

YM06132C205NQ

Y Series Stainless Steel 4 Tumbler DPST 90 Degree Solder Lug Switch Lock

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K YM06132C205NQ - Technical Attributes
Attributes Table
Contact Current-Max: 4A
Circuitry: SPST
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
216
Multiple Of:
648
Total
$4,155.84
USD
Quantity
Unit Price
36+
$19.24
Product Variant Information section