text.skipToContent text.skipToNavigation

Manufacturer Part #

Y1011U2C203NQ

Y Series 4 Tumbler SPDT 90° 4A@125 Vac 28 Vdc Solder Lug Switch Lock

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code:
Product Specification Section
C&K Y1011U2C203NQ - Technical Attributes
Attributes Table
Contact Current-Max: 4A
Circuitry: SPDT
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$13.81
USD
Quantity
Web Price
1
$13.81
4
$13.64
20
$13.45
40
$13.37
125+
$13.15