SW-R-K8-A in Bag by Adam Tech | Key Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SW-R-K8-A

Keylock Switch, 16mm, panel mount, solder terminal, key pulled on both positions

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
Adam Tech SW-R-K8-A - Technical Attributes
Attributes Table
Contact Current-Max: 2A
Circuitry: SPDT
Termination Style: Solder Lug
Switch Operation: On-On
Rated Voltage (VAC): 125VAC
Voltage Rating: 28V
Insulation Resistance: 100MΩ
Actuator Style: Key Lock
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -20°C to +85°C
Dimension: W  21.82mm x H  32mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.45
USD
Quantity
Unit Price
1
$6.45
4
$6.37
15
$6.30
40
$6.24
100+
$6.15
Product Variant Information section