
Manufacturer Part #
SW-R-K5-A
Keylock Switch, 14.5mm panel mount, solder, key pulled on both positions
Product Specification Section
Adam Tech SW-R-K5-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Adam Tech SW-R-K5-A - Technical Attributes
Attributes Table
Contact Current-Max: | 1A |
Circuitry: | SPST |
Termination Style: | Solder Lug |
Switch Operation: | On-Off |
Rated Voltage (VAC): | 125VAC |
Insulation Resistance: | 100MΩ |
Actuator Style: | Key Lock |
Dielectric Withstanding Voltage: | 500V |
Operating Temperature: | -25°C to +85°C |
Dimension: | W 16.17mm x H 23.7mm |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$1.60
25
$1.58
50
$1.56
150
$1.54
300+
$1.50
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount