
Manufacturer Part #
SW-R-K11B-A
Keylock Switch, 19mm, 4P panel mount, solder, key pulled on both positions
Product Specification Section
Adam Tech SW-R-K11B-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Adam Tech SW-R-K11B-A - Technical Attributes
Attributes Table
Contact Current-Max: | 4A |
Circuitry: | SPDT |
Termination Style: | Solder Lug |
Switch Operation: | On-On |
Rated Voltage (VAC): | 125VAC |
Voltage Rating: | 28V |
Insulation Resistance: | 100MΩ |
Actuator Style: | Key Lock |
Dielectric Withstanding Voltage: | 1000V |
Operating Temperature: | -20°C to +85°C |
Dimension: | W 25.4mm x H 37.5mm |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$7.35
4
$7.25
15
$7.16
30
$7.11
75+
$7.00
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount