SK15BG13 in Box by NKK Switches | Key Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SK15BG13

SK Series SPDT On-Mom 28 V PC Pins Through Hole KeyLock Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches SK15BG13 - Technical Attributes
Attributes Table
Contact Current-Max: 0.4A
Circuitry: SPDT
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
36
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
1
Total
$40,325.00
USD
Quantity
Unit Price
1+
$16.13
Product Variant Information section